Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 250 : ¥425.06456 Bulk | Bulk | Active | ARM Cortex-A72 | 1.5GHz | 4 | - | - | 2.170" x 1.570" (55.00mm x 40.00mm) | - | I2C, SPI, UART | 2GB | SDIO | CSI, DPI, DSI, HDMI | GbE | USB 2.0 (1) | 28 | - | - | - | -20°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥410.49000 Bulk | Bulk | Active | ARM Cortex-A72 | 1.5GHz | 4 | - | - | 2.170" x 1.570" (55.00mm x 40.00mm) | - | I2C, SPI, UART | 2GB | SDIO | CSI, DPI, DSI, HDMI | GbE | USB 2.0 (1) | 28 | - | - | - | -20°C ~ 75°C |