DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
692 In Stock | 1 : ¥14.70000 Cut Tape (CT) 400 : ¥12.56223 Tube | Cut Tape (CT) Tube | Active | Non-Isolated PoL Module | 1 | 18V | 36V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
719 In Stock | 1 : ¥14.70000 Cut Tape (CT) 400 : ¥12.56223 Tube | Cut Tape (CT) Tube | Obsolete | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | 3.25 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
589 In Stock | 1 : ¥16.42000 Cut Tape (CT) 800 : ¥11.72473 Tube | Cut Tape (CT) Tube | Obsolete | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | 4.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥14.70000 Cut Tape (CT) 800 : ¥11.72473 Tube | Cut Tape (CT) Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥14.70000 Cut Tape (CT) 800 : ¥11.72473 Tube | Cut Tape (CT) Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - |