DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥62.07000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 14V | 42V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 97% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
114 In Stock | 1 : ¥75.28000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 42V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
1,137 In Stock | 1 : ¥82.75000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 17V | 42V | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 97% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
121 In Stock | 1 : ¥82.75000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 11V | 42V | 9V | - | - | - | 1A | 9 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
34 In Stock | 1 : ¥46.14000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 42V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
87 In Stock | 1 : ¥82.75000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 42V | 6.5V | - | - | - | 1A | 6.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥75.28000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 1.5V | - | - | - | 1A | 1.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 68% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥75.28000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 2.5V | - | - | - | 1A | 2.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥75.28000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 1.2V | - | - | - | 1A | 1.2 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 63% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 126 : ¥63.84754 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 1.8V | - | - | - | 1A | 1.8 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - |