Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,330 In Stock | 1 : ¥4.71000 Bag | Bag | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
6,800 In Stock | 1 : ¥5.49000 Bag | Bag | Active | Plug | Male Pin | 2 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
9,524 In Stock | 1 : ¥5.32000 Bag | Bag | Active | Plug | Female Socket | 5 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥6.54000 Bag | Bag | Active | Plug | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 8,000 : ¥4.01537 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C |