LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,160 In Stock | 1 : ¥184.21000 Cut Tape (CT) 250 : ¥153.01500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 800mA | - | 275nm | 6.45V | 60° | Top View | 100°C | Surface Mount | 1414 (3535 Metric) | |||
375 In Stock | 1 : ¥211.08000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 500mA | - | 278nm (275nm ~ 280nm) | 6.45V | 60° | Top View | 100°C (TJ) | Surface Mount | 1414 (3535 Metric) | |||
359 In Stock | 1 : ¥230.54000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 500mA | - | 281nm (275nm ~ 286nm) | 6.45V | 60° | Top View | 100°C (TJ) | Surface Mount | 1414 (3535 Metric) | |||
362 In Stock | 1 : ¥236.49000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 500mA | - | 278nm (275nm ~ 280nm) | 6.45V | 60° | Top View | 100°C (TJ) | Surface Mount | 1414 (3535 Metric) | |||
987 In Stock | 1 : ¥270.92000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 800mA | - | 273nm (270nm ~ 275nm) | 6.45V | 60° | Top View | 100°C (TJ) | Surface Mount | 1414 (3535 Metric) | |||
473 In Stock | 1 : ¥270.92000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 500mA | - | 278nm (275nm ~ 280nm) | 6.45V | 60° | Top View | 100°C (TJ) | Surface Mount | 1414 (3535 Metric) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | Ultraviolet (UV) | 500mA | - | 283nm (280nm ~ 286nm) | 6.45V | 60° | Top View | 100°C (TJ) | Surface Mount | 1414 (3535 Metric) |