Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 50 : ¥40.32980 Tray | Tray | Active | 100 Ohms | ±1% | 0.05W, 1/20W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | Nonstandard | - | - | 0.020" L x 0.016" W (0.50mm x 0.40mm) | 0.011" (0.28mm) | 2 | - | |||
500 In Stock | 50 : ¥41.81420 Tray | Tray | Active | 25 Ohms | ±1% | 0.05W, 1/20W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | Nonstandard | - | - | 0.020" L x 0.016" W (0.50mm x 0.40mm) | 0.011" (0.28mm) | 2 | - | |||
100 In Stock | 50 : ¥14.77760 Tray | Tray | Active | 50 Ohms | ±1% | 0.05W, 1/20W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | Nonstandard | - | - | 0.020" L x 0.016" W (0.50mm x 0.40mm) | 0.011" (0.28mm) | 2 | - | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | 100 Ohms | ±1% | 0.05W, 1/20W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | Nonstandard | - | - | 0.020" L x 0.016" W (0.50mm x 0.40mm) | 0.011" (0.28mm) | 2 | - | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | 25 Ohms | ±1% | 0.05W, 1/20W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | Nonstandard | - | - | 0.020" L x 0.016" W (0.50mm x 0.40mm) | 0.011" (0.28mm) | 2 | - | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | 50 Ohms | ±1% | 0.05W, 1/20W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | Nonstandard | - | - | 0.020" L x 0.016" W (0.50mm x 0.40mm) | 0.011" (0.28mm) | 2 | - |