RF Transceiver Modules and Modems

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Protocol
Bluetooth v5.1, ThreadBluetooth v5.1, Zigbee®
Frequency
2.4GHz2.402GHz ~ 2.48GHz
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UARTADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB
Antenna Type
Integrated, ChipIntegrated, TracePCB Trace
Utilized IC / Part
-nRF52833
Memory Size
512kB Flash, 12kB RAM-
Voltage - Supply
1.7V ~ 3.6V1.7V ~ 5.5V
Current - Receiving
4.6mA ~ 5.2mA-
Current - Transmitting
2.3mA ~ 14.2mA4.9mA ~ 14.1mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
53-SMD Module59-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00059R
453-00059R
RF TXRX MOD 802.15.4 BT CHIP SMD
Ezurio LLC
7,028
In Stock
1 : ¥73.03000
Cut Tape (CT)
1,000 : ¥70.87889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UART
Integrated, Chip
-
-
1.7V ~ 3.6V
4.6mA ~ 5.2mA
2.3mA ~ 14.2mA
Surface Mount
-40°C ~ 85°C
59-SMD Module
453-00060R
453-00060R
RF TXRX MOD BT TRACE SMD
Ezurio LLC
3,892
In Stock
1 : ¥73.03000
Cut Tape (CT)
1,000 : ¥70.87889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UART
Integrated, Trace
-
-
1.7V ~ 3.6V
4.6mA ~ 5.2mA
2.3mA ~ 14.2mA
Surface Mount
-40°C ~ 85°C
53-SMD Module
RF TXRX MOD 802.15.4 BT CHIP SMD
453-00059C
RF TXRX MOD 802.15.4 BT CHIP SMD
Ezurio LLC
0
In Stock
Check Lead Time
250 : ¥70.87908
Strip
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
ADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 12kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
59-SMD Module
RF TXRX MOD 802.15.4 BT TH SMD
453-00060C
RF TXRX MOD 802.15.4 BT TH SMD
Ezurio LLC
0
In Stock
Check Lead Time
250 : ¥70.87908
Strip
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
ADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB
PCB Trace
nRF52833
512kB Flash, 12kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
53-SMD Module
Showing
of 4

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.