Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,312 In Stock | 1 : ¥10.10000 Cut Tape (CT) 550 : ¥6.94535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC | |||
1,369 In Stock | 1 : ¥10.92000 Cut Tape (CT) 550 : ¥7.55391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC | |||
5,847 In Stock | 1 : ¥11.82000 Cut Tape (CT) 550 : ¥5.72164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC | |||
4,997 In Stock | 1 : ¥17.32000 Cut Tape (CT) 550 : ¥6.38289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC | |||
2,163 In Stock | 1 : ¥11.25000 Cut Tape (CT) 550 : ¥4.94678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC | |||
12,509 In Stock | 1 : ¥11.82000 Cut Tape (CT) 550 : ¥4.41375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC | |||
35 In Stock | 1 : ¥14.94000 Cut Tape (CT) 550 : ¥10.48780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Lock | - | - | - | 0.283" (7.19mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A per Contact | 250VAC/DC |