AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥251.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5.42A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.08" L x 2.29" W x 1.24" H (129.1mm x 58.1mm x 31.5mm) | CE, cULus, FCC, TUV, VCCI | 60601-1 | |||
98 In Stock | 1 : ¥251.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.33A | 65 W | 210mW (Max) | Negative Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.08" L x 2.29" W x 1.24" H (129.1mm x 58.1mm x 31.5mm) | CE, cULus, FCC, TUV, VCCI | 60601-1 | |||
39 In Stock | 1 : ¥251.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.08" L x 2.29" W x 1.24" H (129.1mm x 58.1mm x 31.5mm) | CE, cULus, FCC, TUV, VCCI | 60601-1 | |||
0 In Stock | 105 : ¥211.40248 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Negative Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.08" L x 2.29" W x 1.24" H (129.1mm x 58.1mm x 31.5mm) | CE, cULus, FCC, TUV, VCCI | 60601-1 |