Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,990 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.37221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA (ICBO) | 250 MHz | 150 mW | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | |||
29,688 Marketplace | Unavailable | Bulk | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 350 mW | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 (TO-226) |