Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,994 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥10.89592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 4V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
2,864 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥9.98893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 1.1V | - | 2A | 2.3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
0 In Stock Check Lead Time | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥10.89592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 4V | 2A | 2.3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
0 In Stock Check Lead Time | 3,000 : ¥10.52242 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 3.3V | - | 2A | 2.3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
0 In Stock Check Lead Time | 3,000 : ¥10.52242 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 1V | - | 2A | 2.3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
0 In Stock Check Lead Time | 3,000 : ¥10.52242 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 1V | - | 2A | 2.3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
0 In Stock Check Lead Time | 3,000 : ¥10.85823 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 4V | 2A | 2.3MHz | Yes | -40°C ~ 105°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 |