Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
3.3V3.35V3.6V
Package / Case
12-UFDFN Exposed Pad20-UFBGA, WLCSP
Supplier Device Package
DFN(PL)2730-12WLCSP-20-P1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RP602Z360C-E2-F
RP602Z335C-E2-F
IC REG BUCK-BST ADJ 1.5A 20WLCSP
Nisshinbo Micro Devices Inc.
5,013
In Stock
1 : ¥17.00000
Cut Tape (CT)
5,000 : ¥7.07982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.3V
5.5V
3.35V
-
1.5A
2.6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
20-UFBGA, WLCSP
WLCSP-20-P1
IC REG BUCK-BST 3.3V 1.5A 12DFN
RP602K330G-TR
IC REG BUCK-BST 3.3V 1.5A 12DFN
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : ¥7.14342
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2.3V
5.5V
3.3V
-
1.5A
2.6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
RP602Z360C-E2-F
RP602Z360C-E2-F
IC REG BUCK-BST ADJ 1.5A 20WLCSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5,000 : ¥7.47827
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.3V
5.5V
3.6V
-
1.5A
2.6MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
20-UFBGA, WLCSP
WLCSP-20-P1
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.