Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,379 In Stock | 1 : ¥4.80000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
1,047 In Stock 15,600 Factory | 1 : ¥4.60000 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
516 In Stock | 1 : ¥6.02000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
631 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥4.35000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C |