Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥41.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,994 In Stock | 1 : ¥51.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
1,500 In Stock | 1 : ¥41.05000 Cut Tape (CT) 1,500 : ¥29.66208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
800 In Stock | 1 : ¥41.05000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,500 In Stock | 1 : ¥46.63000 Cut Tape (CT) 1,500 : ¥33.23077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,000 In Stock | 1 : ¥46.63000 Cut Tape (CT) 1,000 : ¥33.23074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
800 In Stock | 1 : ¥46.63000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
450 In Stock | 1 : ¥46.63000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
2,945 In Stock | 1 : ¥52.38000 Cut Tape (CT) 3,000 : ¥34.93247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 37 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 59-VFBGA (4x4) | 59-VFBGA | |||
490 In Stock | 1 : ¥52.38000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 37 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 59-VFBGA (4x4) | 59-VFBGA | |||
2,000 In Stock | 1 : ¥52.87000 Cut Tape (CT) 2,000 : ¥36.47153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
1,300 In Stock | 1 : ¥52.87000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
1,000 In Stock | 1 : ¥54.43000 Cut Tape (CT) 1,000 : ¥38.79264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
450 In Stock | 1 : ¥54.43000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
100 In Stock | 1 : ¥63.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
67 In Stock | 1 : ¥74.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
70 In Stock | 1 : ¥63.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad |