Oscillators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
24 MHz25 MHz33.333 MHz100 MHz
Voltage - Supply
1.8V3.3V
Frequency Stability
±20ppm±25ppm±50ppm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ProntoCmos
QM5520LEV-25.0M
XTAL OSC XO 25.0000MHZ CMOS TTL
Pletronics, Inc
1,000
In Stock
1 : ¥15.84000
Cut Tape (CT)
1,000 : ¥10.39599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS, TTL
3.3V
±20ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ProntoCmos
QM5545LEX-24.0M
XTAL OSC XO 24.0000MHZ CMOS TTL
Pletronics, Inc
1,000
In Stock
1 : ¥15.84000
Cut Tape (CT)
1,000 : ¥10.39599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS, TTL
1.8V
±50ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ProntoCmos
QM5544LEV-33.333M
XTAL OSC XO 33.3330MHZ CMOS TTL
Pletronics, Inc
970
In Stock
1 : ¥15.84000
Cut Tape (CT)
1,000 : ¥10.39599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
33.333 MHz
Enable/Disable
CMOS, TTL
3.3V
±25ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ProntoCmos
QM5544LEV-100.0M
XTAL OSC XO 100.0000MHZ CMOS TTL
Pletronics, Inc
998
In Stock
1 : ¥22.25000
Cut Tape (CT)
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
CMOS, TTL
3.3V
±25ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ProntoCmos
QM5545LEX-100.0M
XTAL OSC XO 100.0000MHZ CMOS TTL
Pletronics, Inc
865
In Stock
1 : ¥22.25000
Cut Tape (CT)
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
CMOS, TTL
1.8V
±50ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.