Crystals

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Load Capacitance
7pF9pF12.5pF
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
109,815
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,000 : ¥2.22888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.205" L x 0.055" W (5.20mm x 1.40mm)
0.058" (1.48mm)
49,221
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,000 : ¥2.22888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.205" L x 0.055" W (5.20mm x 1.40mm)
0.058" (1.48mm)
26,257
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,000 : ¥2.22888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.205" L x 0.055" W (5.20mm x 1.40mm)
0.058" (1.48mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.