DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥1,013.14000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 15V | - | - | - | 10A | 150 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 89.5% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 | |||
107 In Stock | 1 : ¥837.37000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 12V | - | - | - | 12.5A | 150 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 90% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 | |||
130 In Stock | 1 : ¥837.37000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 24V | - | - | - | 6.3A | 151 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 89.3% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 | |||
132 In Stock | 1 : ¥837.37000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 54V | - | - | - | 2.8A | 151 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 89.5% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,011.74000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 5V | - | - | - | 30A | 150 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 88.3% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 |