AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,331 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 33V | - | - | - | - | 3 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
64 In Stock | 1 : ¥1,162.03000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | 10 A | 3 A | 800 mA | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
365 In Stock | 1 : ¥1,191.62000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | 15V | -15V | - | 10 A | 2 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
4 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | - | 8.8 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
14 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 15 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 15 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,191.62000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | 12V | -12V | - | 10 A | 2 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
1 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 8.3 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
1 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 6.6 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
1 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 4.1 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 18V | - | - | - | - | 5.5 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
1 In Stock | 1 : ¥974.94000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 15V | - | - | - | 12 A | 3 A | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,191.62000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | -5V | - | 10 A | 3 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 7V | - | - | - | - | 14.3 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | 2.1 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥1,045.84560 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | 5V | 12V | - | - | 10 A | 5 A | 800 mA | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥1,072.43320 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | 5V | 12V | -12V | - | 10 A | 5 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,191.62000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 3.3V | 12V | -12V | - | 10 A | 5 A | 800 mA | 500 mA | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 |