ECM100UQ43 | |
---|---|
DigiKey Part Number | 1470-1221-ND |
Manufacturer | |
Manufacturer Product Number | ECM100UQ43 |
Description | AC/DC CNVRTR 5V 24V +/-12V 80W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 800 mA | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,191.62000 | ¥1,191.62 |
5 | ¥1,155.89200 | ¥5,779.46 |
10 | ¥1,120.09200 | ¥11,200.92 |
25 | ¥1,072.43320 | ¥26,810.83 |
100 | ¥1,000.97430 | ¥100,097.43 |