Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock 204 Factory | 1 : ¥181.57000 Bulk | Bulk | Active | Chassis | 10.000" L x 6.000" W (254.00mm x 152.40mm) | 2.000" (50.80mm) | 60.0in² (387cm²) | Open End(s) | Metal, Aluminum | Natural | 0.040" (1.02mm) | Hardware not Provided | - | - | |||
31 In Stock 87 Factory | 1 : ¥194.85000 Bulk | Bulk | Active | Chassis | 10.000" L x 6.000" W (254.00mm x 152.40mm) | 2.040" (51.82mm) | 60.0in² (387cm²) | Open End(s) | Metal, Steel | Black | 20 Gauge | Hardware not Provided | - | - | |||
3 In Stock 53 Factory | 1 : ¥194.85000 Bulk | Bulk | Active | Chassis | 10.000" L x 6.000" W (254.00mm x 152.40mm) | 2.040" (51.82mm) | 60.0in² (387cm²) | Open End(s) | Metal, Steel | Gray | 20 Gauge | Hardware not Provided | - | - | |||
1 In Stock 3 Factory | 1 : ¥153.87000 Bulk | Bulk | Active | Chassis | 10.000" L x 6.000" W (254.00mm x 152.40mm) | 1.040" (26.42mm) | 60.0in² (387cm²) | Open End(s) | Metal, Steel | Black | 20 Gauge | Hardware not Provided | - | - | |||
0 In Stock 6 Factory Check Lead Time | 1 : ¥174.61000 Bulk | Bulk | Active | Chassis | 10.000" L x 6.000" W (254.00mm x 152.40mm) | 1.040" (26.42mm) | 60.0in² (387cm²) | Open End(s) | Metal, Steel | Gray | 20 Gauge | Hardware not Provided | - | - |