Rotary Potentiometers, Rheostats

Results: 942
Manufacturer
Bourns Inc.CTS ElectrocomponentsNidec Components CorporationPanasonic Electronic ComponentsTT Electronics/BI
Series
2822843547354835493590818286919293
Packaging
BulkTray
Product Status
ActiveObsolete
Resistance (Ohms)
1002002505001k2k2.5k5k10k20k25k47k50k100k
Tolerance
±0.2%±3%±5%±10%±20%±30%
Power (Watts)
0.025W, 1/40W0.03W, 1/32W0.04W0.05W, 1/20W0.06W0.08W0.1W, 1/10W0.125W, 1/8W0.2W, 1/5W0.25W, 1/4W0.5W, 1/2W0.75W, 3/4W1W1.5W
Built in Switch
DetentNonePush-Pull, DPDTPush-Pull, DPDT, With DetentPush-Push, SPDTPush-Push, SPDT, With DetentRotary, DPDTRotary, SPSTRotary, SPST, With Detent
Number of Turns
1.03.05.010.0
Features
-Long LifeMotorizedSealed
Taper
LinearLogarithmicM/NReverse Logarithmic
Number of Gangs
1234568
Adjustment Type
Rear AdjustmentSide AdjustmentTop AdjustmentUser Defined
Temperature Coefficient
±50ppm/°C±100ppm/°C±150ppm/°C±1000ppm/°C-
Rotation
250°260°280°290°300°1080°1800°3600°
Resistive Material
-CarbonCermetConductive PlasticHybritron®Wirewound
Termination Style
PC PinsPC Pins, Board LocksSolder HookSolder Lug
Actuator Type
FlattedKnurledKnurled and SlottedRoundSlotted
Actuator Length
0.394" (10.00mm)0.472" (12.00mm)0.492" (12.50mm)0.591" (15.00mm)0.630" (16.00mm)0.669" (17.00mm)0.685" (17.40mm)0.688" (17.48mm)0.689" (17.50mm)0.709" (18.00mm)0.717" (18.20mm)0.748" (19.00mm)
Actuator Diameter
0.185" (4.70mm), 0.264" (6.70mm)0.235" (5.97mm)0.236" (6.00mm)0.250" (6.35mm)
Bushing Thread
3/8-32-M10M10 x 0.75M7 x 0.75M8 x 0.75M9 x 0.375M9 x 0.75
Mounting Type
Panel MountThrough HoleThrough Hole, Snap In
Stocking Options
Environmental Options
Media
Marketplace Product
942Results

Showing
of 942
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PTV09A-4015F-Bxxx
PTV09A-4015F-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
8,802
In Stock
1 : ¥5.83000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-Bxxx
PTV09A-4020F-B202
POT 2K OHM 1/20W CARBON LINEAR
Bourns Inc.
5,444
In Stock
1 : ¥5.83000
Tray
Tray
Active
2k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Axxx
PTV09A-4025F-A203
POT 20K OHM 1/20W CARBON LOG
Bourns Inc.
2,910
In Stock
1 : ¥5.83000
Tray
Tray
Active
20k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-2020F Series
PTV09A-2020F-B102
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,475
In Stock
1 : ¥5.83000
Tray
Tray
Active
1k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-Bxxx
PTV09A-4020F-B503
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,213
In Stock
1 : ¥5.83000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-Bxxx
PTV09A-4020F-B203
POT 20K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,987
In Stock
1 : ¥5.83000
Tray
Tray
Active
20k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020S-B103
PTV09A-4030F-A102
POT 1K OHM 1/20W CARBON LOG
Bourns Inc.
1,697
In Stock
1 : ¥5.83000
Tray
Tray
Active
1k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-Bxxx
PTV09A-4020F-B102
POT 1K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,558
In Stock
1 : ¥5.83000
Tray
Tray
Active
1k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4015U-A204
PTV09A-4015U-A204
POT 200K OHM 1/20W CARBON LOG
Bourns Inc.
1,155
In Stock
1 : ¥5.83000
Tray
Tray
Active
200k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
P160KN-0QC15B10K
P160KN-0QC15B10K
POT 10K OHM 1/5W PLASTIC LINEAR
TT Electronics/BI
3,308
In Stock
1 : ¥7.22000
Tray
Tray
Active
10k
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Conductive Plastic
PC Pins
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
P110KH1-0F15BR10K
P110KH1-0F15BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
9,771
In Stock
1 : ¥8.13000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M9 x 0.75
Panel Mount
PTV09A-2025F-B103
PTV09A-2025F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
3,827
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A Series
PTV09A-4220F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
3,821
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020U Series
PTV09A-4020U-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
3,231
In Stock
1 : ¥8.37000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-2020F Series
PTV09A-2020F-B503
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,560
In Stock
1 : ¥8.37000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020U Series
PTV09A-4020U-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,509
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-2020F Series
PTV09A-2020F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,481
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Side Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025U-B103
PTV09A-4025U-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
2,433
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Bxxx
PTV09A-4025F-B503
POT 50K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,945
In Stock
1 : ¥8.37000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-A
PTV09A-4020F-A103
POT 10K OHM 1/20W CARBON LOG
Bourns Inc.
1,761
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4025F-Axxx
PTV09A-4025F-A103
POT 10K OHM 1/20W CARBON LOG
Bourns Inc.
1,652
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4030U Series
PTV09A-4030U-B502
POT 5K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,342
In Stock
1 : ¥8.37000
Tray
Tray
Active
5k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
Pro Audio PTV09 Series
PTV09A-4020U-A503
POT 50K OHM 1/20W CARBON LOG
Bourns Inc.
1,318
In Stock
1 : ¥8.37000
Tray
Tray
Active
50k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Knurled
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4015F-Bxxx
PTV09A-4015F-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,097
In Stock
1 : ¥8.37000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
PTV09A-4020F-A
PTV09A-4020F-A502
POT 5K OHM 1/20W CARBON LOG
Bourns Inc.
996
In Stock
1 : ¥8.37000
Tray
Tray
Active
5k
±20%
0.05W, 1/20W
None
1.0
-
Logarithmic
1
Top Adjustment
-
280°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole, Snap In
Showing
of 942

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.