PTV09A-4015U-A204 | |
---|---|
DigiKey Part Number | PTV09A-4015U-A204-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-4015U-A204 |
Description | POT 200K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV09A-4015U-A204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 200k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.66000 | ¥116.50 |
40 | ¥4.48675 | ¥179.47 |
100 | ¥4.31340 | ¥431.34 |
300 | ¥4.05453 | ¥1,216.36 |
500 | ¥3.45074 | ¥1,725.37 |
1,000 | ¥3.19197 | ¥3,191.97 |
4,900 | ¥3.03763 | ¥14,884.39 |