Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock 275 Factory | 1 : ¥339.73000 Bulk | Bulk | Active | Box | 5.118" L x 3.425" W (130.00mm x 87.00mm) | 1.855" (47.12mm) | 17.5in² (113cm²) | End Panel(s) | Aluminum | Black | 0.060" (1.52mm) | Card Guides, Watertight | IP65 | - | |||
4 In Stock 38 Factory | 1 : ¥339.73000 Bulk | Bulk | Active | Box | 5.118" L x 3.425" W (130.00mm x 87.00mm) | 1.855" (47.12mm) | 17.5in² (113cm²) | End Panel(s) | Aluminum | Natural | 0.060" (1.52mm) | Card Guides, Watertight | IP65 | - | |||
2 In Stock 104 Factory | 1 : ¥378.29000 Bulk | Bulk | Active | Box | 6.666" L x 3.425" W (169.32mm x 87.00mm) | 1.855" (47.12mm) | 22.8in² (147cm²) | End Panel(s) | Aluminum | Black | 0.060" (1.52mm) | Card Guides, Watertight | IP65 | - | |||
9 In Stock 22 Factory | 1 : ¥275.36000 Bulk | Bulk | Active | Box | 6.666" L x 3.425" W (169.32mm x 87.00mm) | 1.855" (47.12mm) | 22.8in² (147cm²) | End Panel(s) | Aluminum | Natural | 0.060" (1.52mm) | Card Guides, Watertight | IP65 | - |