1457K1201BK | |
---|---|
DigiKey Part Number | HM1021-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1201BK |
Description | BOX ALUM BLACK 5.12"L X 3.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.855" (47.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1201BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.425" W (130.00mm x 87.00mm) | |
Height | 1.855" (47.12mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.73000 | ¥339.73 |
5 | ¥319.77800 | ¥1,598.89 |
10 | ¥299.78600 | ¥2,997.86 |
25 | ¥279.79800 | ¥6,994.95 |
50 | ¥274.80160 | ¥13,740.08 |
100 | ¥269.80590 | ¥26,980.59 |
250 | ¥265.80876 | ¥66,452.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/737/1457K1201_tmb.jpg)