Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | 2 | 2 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
243 In Stock | 1 : ¥44.42000 Bulk | Bulk | Active | 2 | 3 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
245 In Stock | 1 : ¥45.56000 Bulk | Bulk | Active | 2 | 4 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
26 In Stock | 1 : ¥68.39000 Bulk | Bulk | Active | 2 | 6 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
88 In Stock | 1 : ¥70.93000 Bulk | Bulk | Active | 2 | 5 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
100 In Stock | 1 : ¥125.28000 Bulk | Bulk | Active | 2 | 11 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock | 1 : ¥116.25000 Bulk | Bulk | Active | 2 | 10 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
94 In Stock | 1 : ¥127.74000 Bulk | Bulk | Active | 2 | 9 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
37 In Stock | 1 : ¥162.72000 Bulk | Bulk | Active | 2 | 12 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
49 In Stock | 1 : ¥211.07000 Bulk | Bulk | Active | 2 | 14 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
70 In Stock | 1 : ¥81.44000 Bulk | Bulk | Active | 2 | 7 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
23 In Stock | 1 : ¥166.66000 Bulk | Bulk | Active | 2 | 15 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock | 1 : ¥185.95000 Bulk | Bulk | Active | 2 | 16 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 1 : ¥91.21000 Bulk | Bulk | Active | 2 | 8 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥158.11420 Bulk | Bulk | Active | 2 | 13 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green |