Quick Connects, Quick Disconnect Connectors

Results: 3
Series
AvikrimpInsulKrimp
Packaging
Cut Tape (CT)Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0190070053
0190070053
CONN QC RCPT 10-12AWG 0.250
Molex
4,148
In Stock
1 : ¥8.46000
Cut Tape (CT)
250 : ¥4.28452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Yellow
Brass
Tin
19006-0020
0190060020
CONN QC RCPT 10-12AWG 0.250
Molex
1,393
In Stock
1 : ¥12.56000
Cut Tape (CT)
250 : ¥8.81800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Yellow
Brass
Tin
0190070083
0190070083
CONN QC RCPT 10-12AWG 0.250
Molex
40,382
In Stock
1 : ¥5.09000
Cut Tape (CT)
250 : ¥3.52528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Yellow
Brass
Tin
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.