0190070053 | |
---|---|
DigiKey Part Number | WM2943TR-ND - Tape & Reel (TR) WM2943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070053 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.96200 | ¥69.62 |
100 | ¥5.80430 | ¥580.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.28452 | ¥1,071.13 |
1,250 | ¥3.42756 | ¥4,284.45 |
1,750 | ¥3.21332 | ¥5,623.31 |
2,500 | ¥3.10620 | ¥7,765.50 |
6,250 | ¥2.99910 | ¥18,744.38 |
12,500 | ¥2.78488 | ¥34,811.00 |