DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Product Status
ActiveObsolete
Voltage - Output
1V ~ 3.3V1.5V1.8V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
LM3674MF-1.8EV
LM3674MF-1.8EV
BOARD EVALUATION LM3674MF-1.8
Texas Instruments
1
In Stock
1 : ¥499.87000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.8V
600mA
2.7V ~ 5.5V
Buck
2MHz
Fully Populated
Board(s)
LM3674
LM3674MF-ADJEV
LM3674MF-ADJEV
BOARD EVALUATION LM3674MF-ADJ
Texas Instruments
1
In Stock
1 : ¥439.85000
Box
-
Box
Obsolete
DC/DC, Step Down
1, Non-Isolated
1V ~ 3.3V
600mA
2.7V ~ 5.5V
Buck
2MHz
Fully Populated
Board(s)
LM3674
LM3674MF-1.5EV
LM3674MF-1.5EV
BOARD EVALUATION LM3674MF-1.5
Texas Instruments
1
In Stock
1 : ¥477.43000
Box
-
Box
Obsolete
DC/DC, Step Down
1, Non-Isolated
1.5V
600mA
2.7V ~ 5.5V
Buck
2MHz
Fully Populated
Board(s)
LM3674
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.