RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥490.41000 Bulk | Bulk | Active | Not Verified | Bluetooth, Cellular | Bluetooth v5.0, LTE | - | 2.402GHz ~ 2.48GHz | 1Mbps | 23dBm | -93dBm | ADC, GPIO, I2C, JTAG, SPI, UART | Antenna Not Included | HL7800, nRF52840 | 1MB Flash, 256kB RAM | 2.2V ~ 5.5V | 45mA | 200mA ~ 550mA | Card Edge | -40°C ~ 85°C | Module | |||
860 In Stock | 1 : ¥510.22000 Bulk | Bulk | Active | Not Verified | Bluetooth, Cellular | Bluetooth v5.0, LTE | - | 2.402GHz ~ 2.48GHz | 1Mbps | 23dBm | -93dBm | ADC, GPIO, I2C, JTAG, SPI, UART | Integrated, Chip | HL7800, nRF52840 | 1MB Flash, 256kB RAM | 2.2V ~ 5.5V | 45mA | 200mA ~ 550mA | Card Edge | -40°C ~ 85°C | Module |