LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥331.89000 Tube | Tube | Active | LED Module | White, Cool | 6000K | - | Linear Light Strip, Plug and Play | 248lm | 120mA | 25°C | - | - | - | - | - | IP67 | 337.00mm L x 12.70mm W | - | - | Flat | |||
4 In Stock | 1 : ¥655.10000 Tube | Tube | Active | LED Module | White, Cool | 6000K | - | Linear Light Strip, Plug and Play | 691lm | 350mA | 25°C | - | - | - | - | - | IP67 | 939.00mm L x 12.70mm W | - | - | Flat | |||
2 In Stock | 1 : ¥835.58000 Tube | Tube | Active | LED Module | White, Cool | 6000K | - | Linear Light Strip, Plug and Play | 912lm | 480mA | 25°C | - | - | - | - | - | IP67 | 1240.00mm L x 12.70mm W | - | - | Flat | |||
3 In Stock | 1 : ¥331.89000 Tube | Tube | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 230lm | 120mA | 25°C | - | - | - | - | - | IP67 | 337.00mm L x 12.70mm W | - | - | Flat | |||
2 In Stock | 1 : ¥411.63000 Tube | Tube | Active | LED Module | White, Cool | 6000K | - | Linear Light Strip, Plug and Play | 358lm | 173mA | 25°C | - | - | - | - | - | IP67 | 438.00mm L x 12.70mm W | - | - | Flat | |||
1 In Stock | 1 : ¥411.63000 Tube | Tube | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 340lm | 162mA | 25°C | - | - | - | - | - | IP67 | 438.00mm L x 12.70mm W | - | - | Flat | |||
1 In Stock | 1 : ¥380.85000 Tube | Tube | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 435lm | 240mA | 25°C | - | - | - | - | - | IP67 | 638.00mm L x 12.70mm W | - | - | Flat | |||
0 In Stock Check Lead Time | 1 : ¥380.85000 Tube | Tube | Active | LED Module | White, Cool | 6000K | - | Linear Light Strip, Plug and Play | 469lm | 240mA | 25°C | - | - | - | - | - | IP67 | 638.00mm L x 12.70mm W | - | - | Flat | |||
0 In Stock Check Lead Time | 1 : ¥655.10000 Tube | Tube | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 690lm | 350mA | 25°C | - | - | - | - | - | IP67 | 939.00mm L x 12.70mm W | - | - | Flat | |||
0 In Stock Check Lead Time | 1 : ¥835.58000 Tube | Tube | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip, Plug and Play | 845lm | 480mA | 25°C | - | - | - | - | - | IP67 | 1240.00mm L x 12.70mm W | - | - | Flat |