ZWF-337-24CW | |
---|---|
DigiKey Part Number | 289-1268-ND |
Manufacturer | |
Manufacturer Product Number | ZWF-337-24CW |
Description | LED MOD ALUMILINE WH LNR STRP 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ALUMILINE® ZWF White, Cool Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | 248lm | |
Current - Test | 120mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | IP67 | |
Size / Dimension | 337.00mm L x 12.70mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.89000 | ¥331.89 |
10 | ¥259.26200 | ¥2,592.62 |
100 | ¥246.29810 | ¥24,629.81 |