Rectangular Connector Contacts

Results: 3
Series
MX150 34081 SealedMX150 34083 Sealed
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
14-16 AWG16 AWG
Contact Finish
GoldSilverTin
Contact Finish Thickness
20.0µin (0.51µm)30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0340812003
0340833001
CONN SOCKET 14-16AWG CRIMP TIN
Molex
36,809
In Stock
1 : ¥1.31000
Cut Tape (CT)
4,000 : ¥0.36548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
14-16 AWG
Tin
20.0µin (0.51µm)
0340812003
0340815001
CONN SOCKET 14-16AWG CRIMP SILVR
Molex
23,595
In Stock
1 : ¥4.19000
Cut Tape (CT)
4,000 : ¥1.21128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
14-16 AWG
Silver
-
0340812003
0340813003
CONN SOCKET 16AWG CRIMP GOLD
Molex
0
In Stock
8,000
Factory
Check Lead Time
8,000 : ¥3.03056
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
16 AWG
Gold
30.0µin (0.76µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.