DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 5
Main Purpose
DC/DC, Step DownDC/DC, Step Down with LDO
Outputs and Type
2, Non-Isolated3, Non-Isolated4, Non-Isolated
Voltage - Output
3.3V, 3.3V, 5V, 5V3.3V, 5V3.3V, 5V, 12V
Current - Output
4A, 4A, 150mA4A, 4A, 50mA, 25mA5A, 4A12A, 12A
Voltage - Input
5V ~ 24V5.2V ~ 30V7V ~ 24V
Frequency - Switching
300kHz-
Utilized IC / Part
LTC1628LTC1628, LTC2920-2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC264A
DC264A
BOARD EVAL FOR LTC1628CG
Analog Devices Inc.
3
In Stock
1 : ¥1,212.26000
Box
-
Box
Active
DC/DC, Step Down with LDO
3, Non-Isolated
3.3V, 5V, 12V
4A, 4A, 150mA
7V ~ 24V
Buck
-
Fully Populated
Board(s)
LTC1628
DC543A
DC543A
EVAL BOARD FOR LTC2920
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥1,010.22000
Box
-
Box
Active
DC/DC, Step Down
2, Non-Isolated
3.3V, 5V
12A, 12A
7V ~ 24V
Buck
-
Fully Populated
Board(s)
LTC1628, LTC2920-2
DC236C-C
DC236C-C
BOARD EVAL FOR LTC1628CG
Analog Devices Inc.
2
In Stock
1 : ¥1,212.26000
Box
-
Box
Active
DC/DC, Step Down with LDO
4, Non-Isolated
3.3V, 3.3V, 5V, 5V
4A, 4A, 50mA, 25mA
5.2V ~ 30V
Buck
300kHz
Fully Populated
Board(s)
LTC1628
DC392A-A
DC392A-A
BOARD EVAL FOR LTC1628CUH
Analog Devices Inc.
2
In Stock
1 : ¥1,262.75000
Box
-
Box
Active
DC/DC, Step Down
2, Non-Isolated
3.3V, 5V
5A, 4A
5V ~ 24V
Buck
-
Fully Populated
Board(s)
LTC1628
DC236C-A
DC236C-A
BOARD EVAL FOR LTC1628CG
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥1,262.75000
Box
-
Box
Active
DC/DC, Step Down with LDO
4, Non-Isolated
3.3V, 3.3V, 5V, 5V
4A, 4A, 50mA, 25mA
5.2V ~ 30V
Buck
300kHz
Fully Populated
Board(s)
LTC1628
Showing
of 5

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.