DC543A | |
---|---|
DigiKey Part Number | DC543A-ND |
Manufacturer | |
Manufacturer Product Number | DC543A |
Description | EVAL BOARD FOR LTC2920 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1628, LTC2920-2 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 12A, 12A | |
Voltage - Input | 7V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC1628, LTC2920-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,010.22000 | ¥1,010.22 |