DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥1,212.26000 Box | - | Box | Active | DC/DC, Step Down with LDO | 3, Non-Isolated | 3.3V, 5V, 12V | 4A, 4A, 150mA | 7V ~ 24V | Buck | - | Fully Populated | Board(s) | LTC1628 | ||
0 In Stock Check Lead Time | 1 : ¥1,010.22000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 3.3V, 5V | 12A, 12A | 7V ~ 24V | Buck | - | Fully Populated | Board(s) | LTC1628, LTC2920-2 | ||
2 In Stock | 1 : ¥1,212.26000 Box | - | Box | Active | DC/DC, Step Down with LDO | 4, Non-Isolated | 3.3V, 3.3V, 5V, 5V | 4A, 4A, 50mA, 25mA | 5.2V ~ 30V | Buck | 300kHz | Fully Populated | Board(s) | LTC1628 | ||
2 In Stock | 1 : ¥1,262.75000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 3.3V, 5V | 5A, 4A | 5V ~ 24V | Buck | - | Fully Populated | Board(s) | LTC1628 | ||
0 In Stock Check Lead Time | 1 : ¥1,262.75000 Box | - | Box | Active | DC/DC, Step Down with LDO | 4, Non-Isolated | 3.3V, 3.3V, 5V, 5V | 4A, 4A, 50mA, 25mA | 5.2V ~ 30V | Buck | 300kHz | Fully Populated | Board(s) | LTC1628 |