Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock 2,093 Factory | 1 : ¥80.34000 Bulk | Bulk | Active | Insert | Male | 3+Ground | D7 | Screw | 600V | 24A | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥44.97000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | D8 | Crimp | 50V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥55.01000 Bulk | Bulk | Active | Insert without Contacts | Male | 5+Ground | D7 | Crimp | 600V | 24A | CK 2.5-ED | -40°C ~ 125°C | |||
17 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | Insert without Contacts | Male | 7+Ground | D7 | Crimp | 250V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥80.54000 Bulk | Bulk | Active | Insert without Contacts | Male | 7+Ground | D7 | Crimp | 400V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
6 In Stock 85 Factory | 1 : ¥66.34000 Bulk | Bulk | Active | Insert without Contacts | Male | 12+Ground | D7 | Crimp | 400V | 10A | CK 1.6-ED | -40°C ~ 125°C |