1585210 | |
---|---|
DigiKey Part Number | 277-13468-ND |
Manufacturer | |
Manufacturer Product Number | 1585210 |
Description | INSERT MALE 3POS+1GND SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Male Insert 3+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1585210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | D7 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 24A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.34000 | ¥80.34 |