1585362 | |
---|---|
DigiKey Part Number | 1585362-ND |
Manufacturer | |
Manufacturer Product Number | 1585362 |
Description | CONTACT INSERT, SIZE: D15, NUMBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | D15 | |
Termination Style | Push In | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |