DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock This product has a maximum purchase limit | 1 : ¥431.01000 Box | Box | Active | DC/DC, Step Down with LDO | 2, Non-Isolated | 5 W | 5V, 16V | 300mA | 80 ~ 280 VAC | Buck | 60kHz | Fully Populated | Board(s) | VIPer26 | |||
1 In Stock | 1 : ¥472.06000 Box | Box | Active | AC/DC, Primary Side | 2, Non-Isolated | 1.5 W | 5V, 12V | 100mA, 50mA | 90 ~ 265 VAC | Buck | 60kHz | Fully Populated | Board(s) | VIPer16 |