AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
793 In Stock | 1 : ¥79.83000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
30,731 In Stock | 1 : ¥84.44000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
194 In Stock | 1 : ¥101.67000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
6,164 In Stock | 1 : ¥103.42000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
616 In Stock | 1 : ¥107.12000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
418 In Stock | 1 : ¥107.12000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.5A | 13 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
606 In Stock | 1 : ¥123.45000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88.4% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
367 In Stock | 1 : ¥101.67000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
281 In Stock | 1 : ¥137.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
595 In Stock | 1 : ¥79.83000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
270 In Stock | 1 : ¥123.45000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2.33A | 21 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 86.5% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
181 In Stock | 1 : ¥107.12000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
35 In Stock | 1 : ¥137.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 4A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
15 In Stock | 1 : ¥137.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 30V | 1.2A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
31 In Stock | 1 : ¥101.67000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
10 In Stock | 1 : ¥107.12000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.25A | 19 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
83 In Stock | 1 : ¥137.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
78 In Stock | 1 : ¥137.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 2A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥123.45000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥103.69853 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.33A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88.4% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥137.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥79.83000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 600mA | 5.4 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥85.41530 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥85.41530 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 666mA | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥85.41530 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 |