ACM24US09 | |
---|---|
DigiKey Part Number | 1470-4109-ND |
Manufacturer | |
Manufacturer Product Number | ACM24US09 |
Description | AC/DC WALL MOUNT ADAPTER 9V 21W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 21 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.33A | |
Power (Watts) | 21 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | 86.5% | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Size / Dimension | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | |
Approval Agency | CB, CE, CSA, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.45000 | ¥123.45 |
5 | ¥119.74800 | ¥598.74 |
10 | ¥116.05000 | ¥1,160.50 |
25 | ¥111.09520 | ¥2,777.38 |
100 | ¥103.69800 | ¥10,369.80 |