AC DC Converters

Results: 8
Manufacturer
SL POWER / Advanced EnergyXP Power
Series
GSP750 (750W)GU300 (300W)
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC
Voltage - Output 1
12V15V24V48V56V
Current - Output 1
3.3 A3.8 A7.7 A12.3 A15.5 A15.6 A31.3 A62.5 A
Power (Watts)
184W (284W Forced Air)750W
Efficiency
91%92%93%-
Operating Temperature
-40°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, PMBus™, Standby Output, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
Approval Agency
CB, CECE, cURus, D-Mark
Standard Number
60601-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GU300S48K
GU300S48K
AC/DC CONVERTER 48V 184W
SL POWER / Advanced Energy
20
In Stock
1 : ¥964.65000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
3.8 A
184W (284W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, PMBus™, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, D-Mark
60601-1; 62368-1
GU300S12K
GU300S12K
AC/DC CONVERTER 12V 184W
SL POWER / Advanced Energy
38
In Stock
1 : ¥964.65000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
15.5 A
184W (284W Forced Air)
ITE (Commercial), Medical
4 kV
91%
-20°C ~ 70°C (With Derating)
Adjustable Output, PMBus™, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, D-Mark
60601-1; 62368-1
AC/DC CONVERTER 24V 184W
GU300S24K
AC/DC CONVERTER 24V 184W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : ¥1,599.43000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
7.7 A
184W (284W Forced Air)
ITE (Commercial), Medical
4 kV
92%
-20°C ~ 70°C (With Derating)
Adjustable Output, PMBus™, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, D-Mark
60601-1; 62368-1
GSP750PS12-EF
GSP750PS48-EF
AC/DC CONVERTER 48V 750W
XP Power
3
In Stock
1 : ¥2,275.22000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
48V
-
-
-
-
-
15.6 A
750W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
CB, CE
62368-1
GSP750PS12-EF
GSP750PS12-EF
AC/DC CONVERTER 12V 750W
XP Power
22
In Stock
1 : ¥2,275.22000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
12V
-
-
-
-
-
62.5 A
750W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
CB, CE
62368-1
GSP750PS12-EF
GSP750PS24-EF
AC/DC CONVERTER 24V 750W
XP Power
0
In Stock
Check Lead Time
1 : ¥2,275.22000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
-
-
31.3 A
750W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
CB, CE
62368-1
AC/DC CONVERTER 56V 184W
GU300S56K
AC/DC CONVERTER 56V 184W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : ¥1,599.43000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
56V
-
-
-
-
-
3.3 A
184W (284W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, PMBus™, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, D-Mark
60601-1; 62368-1
GU300S15K
GU300S15K
AC/DC CONVERTER 15V 184W
SL POWER / Advanced Energy
1
In Stock
1 : ¥1,599.43000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
12.3 A
184W (284W Forced Air)
ITE (Commercial), Medical
4 kV
91%
-20°C ~ 70°C (With Derating)
Adjustable Output, PMBus™, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, D-Mark
60601-1; 62368-1
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.