Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥132.51000 Bulk | Bulk | Active | Power, Machined | Pin | - | - | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
698 In Stock | 1 : ¥98.68000 Bulk | Bulk | Active | Power, Machined | Pin | - | - | 16mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
1,000 In Stock | 1 : ¥99.91000 Bulk | Bulk | Active | Power, Machined | Pin | - | 6 AWG | - | - | Crimp | Copper Alloy | Silver | - | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | Power, Machined | Pin | - | 8 AWG | - | - | Crimp | Copper Alloy | Silver | - | - | - | |||
100 In Stock | 1 : ¥190.06000 Bulk | Bulk | Active | Power, Machined | Socket | - | - | 16mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
100 In Stock | 1 : ¥218.46000 Bulk | Bulk | Active | Power, Machined | Socket | - | 6 AWG | - | - | Crimp | Copper Alloy | Silver | - | - | - | |||
20 In Stock | 1 : ¥166.49000 Bulk | Bulk | Active | Power, Machined | Socket | - | - | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
60 In Stock | 1 : ¥190.06000 Bulk | Bulk | Active | Power, Machined | Socket | - | - | 6.0mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
82 In Stock | 1 : ¥300.64000 Bulk | Bulk | Active | Power, Machined | Socket | - | 8 AWG | - | - | Crimp | Copper Alloy | Silver | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥62.07000 Bulk | Bulk | Active | Power, Machined | Pin | - | - | 6.0mm² | - | Crimp | Copper Alloy | Silver | - | - | - |