Blade Type Power Connector Contacts

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Contact Finish
-Tin
Contact Finish Thickness
20.0µin (0.51µm)-
Type
-Stamped
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
0431782002
0431782002
TERM BLADE MALE 14-16AWG TIN
Molex
45,905
In Stock
1 : ¥1.48000
Cut Tape (CT)
5,000 : ¥0.60365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Male Blade
Crimp
14-16 AWG
Brass
Tin
20.0µin (0.51µm)
Stamped
0431786002
0431786002
TERM BLADE MALE 14-16AWG TIN
Molex
29,468
In Stock
1 : ¥1.48000
Cut Tape (CT)
5,000 : ¥0.53433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Male Blade
Crimp
14-16 AWG
Brass
Tin
20.0µin (0.51µm)
Stamped
TERM BLADE MALE 14-16AWG
0431782001
TERM BLADE MALE 14-16AWG
Molex
0
In Stock
90,000
Factory
Check Lead Time
45,000 : ¥0.70970
Tape & Reel (TR)
Tape & Reel (TR)
Active
Male Blade
Crimp
14-16 AWG
Brass
-
-
-
Showing
of 3

Blade Type Power Connector Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.