Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock 269 Factory | 1 : ¥332.72000 Bulk | Bulk | Active | Box | 4.906" L x 3.138" W (124.61mm x 79.71mm) | 2.307" (58.60mm) | 15.3in² (99cm²) | Cover Included | Thick Wall Aluminum | Black | 0.080" (2.03mm) | Watertight | IP68 | - | |||
26 In Stock 210 Factory | 1 : ¥332.72000 Bulk | Bulk | Active | Box | 4.906" L x 3.138" W (124.61mm x 79.71mm) | 2.307" (58.60mm) | 15.3in² (99cm²) | Cover Included | Thick Wall Aluminum | Gray | 0.080" (2.03mm) | Watertight | IP68 | - | |||
66 In Stock 182 Factory | 1 : ¥277.31000 Bulk | Bulk | Active | Box | 4.906" L x 3.138" W (124.61mm x 79.71mm) | 2.307" (58.60mm) | 15.3in² (99cm²) | Cover Included | Thick Wall Aluminum | Unpainted | 0.080" (2.03mm) | Watertight | IP68 | - |