Rectangular Connector Housings

Results: 2
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Fastening Type
Latch LockLocking Ramp
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
207442-1
207442-1
CONN PLUG HSG 18POS 5.00MM
TE Connectivity AMP Connectors
273
In Stock
1 : ¥46.74000
Bulk
Bulk
Active
Plug
Female Socket
18
0.197" (5.00mm)
3
0.197" (5.00mm)
Free Hanging (In-Line)
Crimp and Solder
Locking Ramp
Black
-
Thermoplastic
-55°C ~ 130°C
207443-1
207443-1
CONN RCPT HSG 18POS 5.00MM
TE Connectivity AMP Connectors
233
In Stock
1 : ¥75.60000
Bulk
Bulk
Active
Receptacle
Male Pin
18
0.197" (5.00mm)
3
0.197" (5.00mm)
Free Hanging (In-Line)
Crimp and Solder
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6
-55°C ~ 130°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.