DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock This product has a maximum purchase limit | 1 : ¥431.01000 Box | Box | Active | DC/DC, Step Down with LDO | 2, Non-Isolated | 5 W | 5V, 16V | 300mA | 80 ~ 280 VAC | Buck | 60kHz | Fully Populated | Board(s) | VIPer26 | |||
5 In Stock | 1 : ¥394.07000 Bulk | Bulk | Active | AC/DC, Primary Side | 3, Isolated | - | 3.3V, 5V, 15V | 550mA, 200mA, 100mA | 90 ~ 440 VAC | Flyback | 115kHz | Fully Populated | Board(s) | VIPer26 | |||
1 In Stock | 1 : ¥492.59000 Bulk | Bulk | Active | AC/DC, Primary Side | 2, Isolated | 12 W | 3.3V, 12V | 1A | 85 ~ 305 VAC | Buck | - | Fully Populated | Board(s) | VIPer26 | |||
0 In Stock Check Lead Time | 1 : ¥831.24000 Box | Box | Active | AC/DC, Primary Side | 1, Non-Isolated | 12 W | 12V | 1A | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | VIPer26 |