AC DC Desktop, Wall Power Adapters

Results: 6
Series
PSA05F (5W)PSA10F (10W)
Packaging
BoxBulk
Voltage - Input
85 ~ 264 VAC90 ~ 264 VAC
Current - Output (Max)
1A2A
Power (Watts)
5 W10 W
No Load Power Consumption
75mW (Max)150mW (Max)
Operating Temperature
0°C ~ 40°C0°C ~ 45°C
Output Connector
USB A ReceptacleUSB Micro
Approval Agency
AS/NZS, cULus, IEC, PSECE, C-tick, cULusCE, cULus
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSA10F-1
PSA10F-050Q(S)
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
7,243
In Stock
1 : ¥60.75000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, cULus
-
PSA10F-1
PSA10F-050Q
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
6,127
In Stock
1 : ¥80.21000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, cULus
-
PSA10F-050-R
PSA10F-050-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
5,642
In Stock
1 : ¥84.73000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB Micro
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
AS/NZS, cULus, IEC, PSE
CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
PSA10F-1
PSA10F-050Q(D)
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
21,465
In Stock
1 : ¥80.21000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, cULus
-
PSA05F-050QAL6(D)
PSA05F-050QAL6D
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
251
In Stock
1 : ¥55.33000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
85 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 45°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, C-tick, cULus
-
PSA05F-050QAL6(D)
PSA05F-050QAL6
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
81,403
In Stock
1 : ¥55.33000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
85 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 45°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, C-tick, cULus
-
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.