Motor Driver Boards, Modules

Results: 4
Current - Output
6.7A9.4A
Wattage - Load
2 kW3 kW
Interface
-EtherCAT, USBSerial, USB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Wattage - Load
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
SERVO DRIVER 6.7A 480V LOAD
R88D-KT20F
SERVO DRIVER 6.7A 480V LOAD
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥23,288.46000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
6.7A
2 kW
380 ~ 480VAC
Serial, USB
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
0
In Stock
Check Lead Time
1 : ¥26,942.29000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
6.7A
2 kW
380 ~ 480VAC
EtherCAT, USB
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
0
In Stock
Check Lead Time
1 : ¥27,983.47000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
6.7A
2 kW
380 ~ 480VAC
-
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
SERVO DRIVER 9.4A 480V LOAD
R88D-KT30F
SERVO DRIVER 9.4A 480V LOAD
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥32,511.53000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
9.4A
3 kW
380 ~ 480VAC
Serial, USB
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
Showing
of 4

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.