R88D-KT20F | |
---|---|
DigiKey Part Number | R88D-KT20F-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KT20F |
Description | SERVO DRIVER 6.7A 480V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 6.7A 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KT20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 6.7A | |
Wattage - Load | 2 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 5.9 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,288.46000 | ¥23,288.46 |